Brannan Wall Mount Glass Thermometer, +50 °C max

RS Stock No.:
2068907
Mfr. Prt No.:
14/390/3
Brand:
Brannan
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
RS stock number 2068907
Product description Brannan Wall Mount Glass Thermometer, +50 °C max
Manufacturer / Brand Brannan
Manufacturer part number 14/390/3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Workplace Regulations 1992 section 7 Thermometer

HxWxD: 255 x 70 x 10mm; scale length: 130mm
Robust design


Specifications

Attribute Value
Brand Brannan
Maximum Temperature Measurement +50 °C
Filling Type Red Spirit
Best Accuracy ±1 °C
Application General Purpose
Thermometer Type Wall Mount
Temperature Scale Centigrade, Fahrenheit
Dimensions 240 x 65 x 10 mm
Height 10 mm
Length 240 mm
Width 65 mm
Checking stock...
VND
181,196.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1181,196.00
*price per unit indicative
"Brannan Wall Mount Glass Thermometer, +50 °C max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products