Reliance Class A 2.5m³/h Single-Jet Water Meter 3/4 in BSP Male
- RS Stock No.:
- 2110474
- Mfr. Prt No.:
- WATM198854
- Brand:
- Reliance Water Controls
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
RS stock number | 2110474 |
Product description | Reliance Class A 2.5m³/h Single-Jet Water Meter 3/4 in BSP Male |
Manufacturer / Brand | Reliance Water Controls |
Manufacturer part number | WATM198854 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | Reliance Water Controls |
Connection | 3/4 in BSP Male |
Class | A |
Connection Gender | Male |
Thread Standard | BSP |
Maximum Reading | 100000 m³ |
Thread Size | 3/4 in |
Nominal Flow Rate | 2.5 m³/h |