Caddock 7.5Ω Power Film Resistor 30W ±1% MP930-7.50-1%
- RS Stock No.:
- 3830911
- Mfr. Prt No.:
- MP930-7.50-1%
- Brand:
- Caddock
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
RS stock number | 3830911 |
Product description | Caddock 7.5Ω Power Film Resistor 30W ±1% MP930-7.50-1% |
Manufacturer / Brand | Caddock |
Manufacturer part number | MP930-7.50-1% |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
30 W film resistors, MP930 series
Specifications
Attribute | Value |
Brand | Caddock |
Resistance | 7.5 Ω |
Power Rating | 30 W |
Tolerance | ±1 % |
Technology | Power Film |
Series | MP930 |
Package/Case | TO-220 |
Temperature Coefficient | -20 → +80 ppm/°C |
Lead Pitch | 5.08 mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |