Tensator Orange Safety Barrier, Retractable Barrier 3.65m
- RS Stock No.:
- 5138958
- Mfr. Prt No.:
- TC114-D3-3.65
- Brand:
- Tensator

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5138958 |
Product description | Tensator Orange Safety Barrier, Retractable Barrier 3.65m |
Manufacturer / Brand | Tensator |
Manufacturer part number | TC114-D3-3.65 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Tensator Tensacone Road Cone Topper
Retractable 3.65 m webbing barrier cartridge unit enables economic use of traffic cones to effectively cordon off 'work in progress' areas. E.g. 6 units will provide 7.3m x 3.65m, closed rectangle or 21.9m straight run.
Designed to fit on top of most standard traffic cones
3.65m x 5cm wide red/white polyethylene high visibility chevron webbing
4-way connectivity
High visibility orange Topper
Robust, hard wearing construction
Recommended traffic cone is Stock No. 765-482
Specifications
Attribute | Value |
Brand | Tensator |
Colour | Orange |
Barrier Type | Retractable Barrier |
Tape Length | 3.65 m |
Tape Colour | Red, White |
Material | PE |