CAE Groupe Coaxial Cable, RG59B/U, 75 Ω, 100m, Unterminated

RS Stock No.:
0393024
Mfr. Prt No.:
RG59BU1
Brand:
CAE Groupe

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0393024
Product description CAE Groupe Coaxial Cable, RG59B/U, 75 Ω, 100m, Unterminated
Manufacturer / Brand CAE Groupe
Manufacturer part number RG59BU1
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
RS stock number 0393024
Product description CAE Groupe Coaxial Cable, RG59B/U, 75 Ω, 100m, Unterminated
Manufacturer / Brand CAE Groupe
Manufacturer part number RG59BU1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

RG 59 BU

APPROVALS : MIL-C-17G

Cable used for signal transmission in video-analogue and video surveillance applications.
External conductor: copper braid with 83% coverage.


Specifications

Attribute Value
Brand CAE Groupe
Length 100 m
Terminated/Unterminated Unterminated
Connector A Unterminated
Connector B Unterminated
Coaxial Type RG59B/U
Characteristic Impedance 75 Ω
Outer Diameter 6.1 mm
Sheath Colour Black
Conductor Strand Type Solid
Attenuation 29dB/100m @ 400Mhz
Fire Behaviour Flame Retardant, Self-extinguishing
Reel Length 100 m
Checking stock...
VND
3,250,664.00
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(VND)Per Unit(VND)
13,250,664.0032,506.64
*price per unit indicative
"CAE Groupe Coaxial Cable, RG59B/U, 75 Ω, 100m, Unterminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products