Rhopoint A210-091 PP3 Ohmmeter, Maximum Resistance Measurement 200 Ω, Resistance Measurement Resolution 100μΩ,
- RS Stock No.:
- 0611953
- Mfr. Prt No.:
- M210
- Brand:
- Rhopoint
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
RS stock number | 0611953 |
Product description | Rhopoint A210-091 PP3 Ohmmeter, Maximum Resistance Measurement 200 Ω, Resistance Measurement Resolution 100μΩ, |
Manufacturer / Brand | Rhopoint |
Manufacturer part number | M210 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Maximum Resistance Measurement | 200 Ω |
Brand | Rhopoint |
Power Source | Battery |
Resistance Measurement Resolution | 100 µΩ |
Maximum Accuracy | +0.1 % |
Width | 38 mm |
Length | 80 mm |
Minimum Operating Temperature | +5 °C |
Height | 150 mm |
Minimum Accuracy | ±0.1 % |
Model Number p | A210-091 |
Weight | 510 g |
Measurement Type | 4 Wire |
Handheld | Yes |
Battery Type | PP3 |
Maximum Operating Temperature | +35 °C |