TE Connectivity Adhesive Lined Halogen Free Heat Shrink Tubing, Black 34mm Sleeve Dia. x 1.2m Length 4:1 Ratio, RHW
- RS Stock No.:
- 8087856
- Mfr. Prt No.:
- RHW-34/8-1200/ADH-0
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8087856 |
Product description | TE Connectivity Adhesive Lined Halogen Free Heat Shrink Tubing, Black 34mm Sleeve Dia. x 1.2m Length 4:1 Ratio, RHW |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | RHW-34/8-1200/ADH-0 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8087856 |
Product description | TE Connectivity Adhesive Lined Halogen Free Heat Shrink Tubing, Black 34mm Sleeve Dia. x 1.2m Length 4:1 Ratio, RHW |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | RHW-34/8-1200/ADH-0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
RHW Heavy Wall Heatshrink Tubing
This is a rugged heavy wall RHW tubing designed specifically for insulation, protection and sealing electrical connections and joints in low voltage cables. Whenever maximum mechanical protection is required in an electrical insulation system RHW is the ideal choice.
Withstands mechanical abuse
Impact and abrasion resistance
High level strain relief when installed on splices and joints
Chemical, moisture and oil resistant
Complete moisture proof seal preventing corrosion
Adhesive liner formulated uniquely to seal to common insulation materials for example PVC, Neoprene
Can be easily installed using a torch or heat gun
High shrink ratio
Halogen Free
UV Resistant
RoHS Compliant
Applications:
Power distribution
Buses and trucks
Heavy equipment
Locomotives and rail cars
Shipyards
Underground wells
Specifications
Attribute | Value |
Brand | TE Connectivity |
Flame Retardant | No |
Sleeve Diameter | 34 mm |
Sleeve Length | 1.2 m |
Shrink Ratio | 4:1 |
Shrunk Diameter | 8 mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Halogen Free | Yes |
Series | RHW |
Colour | Black |
Standards Met | UL |
Material | Polyolefin |