Right Angle 50Ω Adapter N Plug to N Socket 11GHz

RS Stock No.:
8194487
Mfr. Prt No.:
53S201-K00N5
Brand:
Rosenberger

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8194487
Product description Right Angle 50Ω Adapter N Plug to N Socket 11GHz
Manufacturer / Brand Rosenberger
Manufacturer part number 53S201-K00N5
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
RS stock number 8194487
Product description Right Angle 50Ω Adapter N Plug to N Socket 11GHz
Manufacturer / Brand Rosenberger
Manufacturer part number 53S201-K00N5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: HU


Product Details

Rosenberger N Type RF Coaxial Connectors

Rosenberger N Type RF Coaxial Adapters

A range of 50 OHM N Type RF coaxial connector adapters available with various configurations including jack to jack, plug to jack and plug to plug. These 50 OHM N type RF coaxial adapters have a mating interface according to IEC 61169-16, MIL-PRF-39012, CECC 22210. Stock number 819-4475 is panel mount with a sealing ring.


Specifications

Attribute Value
Brand Rosenberger
Operating Frequency 11 GHz
Adapter Type A N
Gender A Male
Impedance 50 Ω
Length 36 mm
Gender B Female
Adapter Type B N
Adapter Type N Plug to N Socket
Contact Plating Silver/White Bronze
Polarity Normal
Contact Material Copper Zinc Alloy
Body Orientation Right Angle
Checking stock...
VND
1,482,548.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,482,548.00
*price per unit indicative
"Right Angle 50Ω Adapter N Plug to N Socket 11GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products