Schneider Electric Black Polyamide 12 Installation Cable Tie, 273mm x 9 mm
- RS Stock No.:
- 8458375
- Mfr. Prt No.:
- ENN47962
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8458375 |
Product description | Schneider Electric Black Polyamide 12 Installation Cable Tie, 273mm x 9 mm |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | ENN47962 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: HU
Product Details
Rilsan Mureva Fix Cable Tie
Rilsan Mureva Fix Cable ties can be used for permantly fixing cable and other objects.
Polyamide PA material
Cable ties designed not to generate environmental pollution
No specific end of life treatment
Specifications
Attribute | Value |
Brand | Schneider Electric |
Length | 273 mm |
Width | 9 mm |
Colour | Black |
Material | Polyamide 12 |
Type | Installation |
Quantity | 100 pack |
UV Resistant | Yes |
Minimum Operating Temperature | -60 °C |
Maximum Operating Temperature | +85 °C |
Series | Mureva FIX |
Tensile Strength | 53 daN |
Maximum Bundle Diameter | 26 mm |