CAMDENBOSS, 9 Pole Screw Terminal Connector, Female Interface Module, DIN Rail Mount

RS Stock No.:
7608822
Mfr. Prt No.:
CIM/RJ45
Brand:
CAMDENBOSS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7608822
Product description CAMDENBOSS, 9 Pole Screw Terminal Connector, Female Interface Module, DIN Rail Mount
Manufacturer / Brand CAMDENBOSS
Manufacturer part number CIM/RJ45
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
RS stock number 7608822
Product description CAMDENBOSS, 9 Pole Screw Terminal Connector, Female Interface Module, DIN Rail Mount
Manufacturer / Brand CAMDENBOSS
Manufacturer part number CIM/RJ45

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RJ45 Interface Module

A single RJ45 (8P8C) type socket to screw terminals interface module. The terminals are makred 1 to 8 (+ shield) with a separate shield connection. Suitable for 35mm DIN rail mounting. 45° terminals for easy access.


Specifications

Attribute Value
Brand CAMDENBOSS
Gender Female
Wire Size 30 → 12 AWG
Number of Contacts 9
Connector Type Screw Terminal
Body Orientation Straight
Mounting Type DIN Rail Mount
Voltage Rating 125 V dc
Current Rating 500 mA
Cable CSA 0.2 → 4 mm²
Dimensions 34 x 83 x 45 mm
Depth 45 mm
Length 34 mm
Width 83 mm
Checking stock...
VND
1,169,432.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,169,432.00
*price per unit indicative
"CAMDENBOSS, 9 Pole Screw Terminal Connector, Female Interface Module, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products