Rohde & Schwarz HMC8015-G Power Quality Analyser

RS Stock No.:
1448195
Mfr. Prt No.:
HMC8015-G
Brand:
Rohde & Schwarz

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1448195
Product description Rohde & Schwarz HMC8015-G Power Quality Analyser
Manufacturer / Brand Rohde & Schwarz
Manufacturer part number HMC8015-G
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
RS stock number 1448195
Product description Rohde & Schwarz HMC8015-G Power Quality Analyser
Manufacturer / Brand Rohde & Schwarz
Manufacturer part number HMC8015-G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details


Specifications

Attribute Value
Brand Rohde & Schwarz
Absolute Maximum Current Measurement 20 mA
Maximum Voltage 230 V ac
Best Voltage Measurement Accuracy ±0.05 Reading + 0.05 Range %
Best Current Measurement Accuracy ±0.05 Reading + 0.05 Range %
Measurement Type Current, Voltage
Measurement Standards CAN/CSA-C22.2 NO. 61010-1, DIN EN 55011, DIN EN 61010-1, DIN EN 61326-1, UL 61010-1
Interface Type USB
Power Source Mains
Height 88 mm
Length 222 mm
Maximum Frequency 100 kHz
Maximum Operating Temperature +40 °C
Dimensions 222 x 280 x 88 mm
Minimum Frequency 1 kHz
Minimum Operating Temperature +5 °C
Model Number p HMC8015-G
Weight 3.3 kg
Width 280 mm
Checking stock...
VND
83,112,316.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
183,112,316.00
*price per unit indicative
"Rohde & Schwarz HMC8015-G Power Quality Analyser" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products