Bahco 3 Shelf Aluminium Workshop Trolley, 1315 x440 x1025mm, 30 (per shelf)kg Load
- RS Stock No.:
- 8770704
- Mfr. Prt No.:
- 1470KC3
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8770704 |
Product description | Bahco 3 Shelf Aluminium Workshop Trolley, 1315 x440 x1025mm, 30 (per shelf)kg Load |
Manufacturer / Brand | Bahco |
Manufacturer part number | 1470KC3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Bahco Workshop Trolley
Professional workshop trolley that can be used for tool and parts storage, delivery etc. It benefits from a robust design, smooth running wheels and a 30kg load per shelf.
Features and Benefits
2 and 3 shelf options
Size 1315 x 440 x 1025 mm
Size shelves: 675 x 375 x 40 mm
Sturdy wheels with 2 that feature brakes
Two u-shaped aluminium handles
Specifications
Attribute | Value |
Brand | Bahco |
Platform Width | 440 mm |
Platform Dimensions | 1315 x440 x1025 mm |
Number of Levels | 3 |
Frame Material | Aluminium |
Wheel Type | Castor |
Load Capacity | 30 (per shelf) kg |
Wheel Material | Rubber |
Type | Workshop |
Overall Height | 1315 mm |
Wheel Features | Braked |
Platform Length | 1025 mm |