Roline VESA Wall Mount With Extension Arm
- RS Stock No.:
- 5426384
- Mfr. Prt No.:
- 17.03.1125
- Brand:
- Roline

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5426384 |
Product description | Roline VESA Wall Mount With Extension Arm |
Manufacturer / Brand | Roline |
Manufacturer part number | 17.03.1125 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
LCD Monitor Arms
Meets today's requirements for LCD screens offering flexibility and ergonomic positioning
It offers the possibility to adjust the monitor on 4 turning points (RS 542-6378)
To be installed on the wall
VESA 75 standard fixing allows universal monitor mounting
Adjustments: Mechanical
Accommodates standard VESA compliant monitors (100x100mm)to mounting systems with VESA 75 (75x75mm) (See RS 380-397)
Specifications
Attribute | Value |
Brand | Roline |
Mounting Surface | Wall |
Extension Arm | Yes |
Maximum Load | 8 kg |
VESA Configurations | 75 x 75 mm |