RS PRO Cylindrical Nut For Lead Screw, Dia. 16mm

RS Stock No.:
8625385
Brand:
RS PRO
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
RS stock number 8625385
Product description RS PRO Cylindrical Nut For Lead Screw, Dia. 16mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Round Steel Nut

Steel cylindrical nut for trapezoidal lead screw suitable for fastening or small loads with manual operation or movement. Single star thread type.

Note

The nuts shoudl be MIG welded only, Electrode welding is not recommended.


Specifications

Attribute Value
Brand RS PRO
Outside Diameter 36 mm
Lead Screw Nut Type Cylindrical
Lead Size 4 mm
Overall Length 24 mm
For Shaft Diameter 16 mm
Checking stock...
VND
380,822.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1380,822.00
*price per unit indicative
"RS PRO Cylindrical Nut For Lead Screw, Dia. 16mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products