RS PRO Alkaline 4.5V, 3LR12 Battery
- RS Stock No.:
- 7904697
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7904697 |
Product description | RS PRO Alkaline 4.5V, 3LR12 Battery |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS 4.5V Alkaline 3LR12 Battery
3LR12 alkaline primary battery from RS Pro. This non-standard size battery is designed for reliability in specialist applications such as lighting. This heavy duty battery has a high capacity and with the 4.5 nominal voltage, the battery is designed to last for much longer periods of time. You can be assured that this battery will give you the power you need even in the darkest of situations. This RS Pro alkaline battery is made with durable materials and the ability for a long shelf life completed with positive and negative spring terminal tags.
WARNING : Keep out of sight and reach of children
Features and Benefits
• Non-Rechargeable
• Wide operating temperature range
• The self-discharge on this range of coin cells is low, giving them an excellent shelf life
• Suited to intermittent high load applications
• They have excellent reliability and a high capacity
• 4.5V of power
Typical Applications
Alkaline batteries can be used for a wide range of applications. This RS Pro 4.5V non standard size alkaline battery is designed to be used with:-
• Headlamps
• Torches
• Lanterns
• Bike Lamps
• Clocks
• Radios
FAQ’s
Are Alkaline Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.
How to dispose of Alkaline Batteries?
Recycle responsibly, a wide range of schemes are available.
Guidance
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire
Specifications
Attribute | Value |
Brand | RS PRO |
Size | 3LR12 |
Nominal Voltage | 4.5 V |
Dimensions | 62 x 22 x 67 mm |
Capacity | 4.4 Ah |
Chemistry | Alkaline |