RS PRO C14 Cable Mount IEC Connector Male, 10A, 250 V

RS Stock No.:
7769113
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7769113
Product description RS PRO C14 Cable Mount IEC Connector Male, 10A, 250 V
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
RS stock number 7769113
Product description RS PRO C14 Cable Mount IEC Connector Male, 10A, 250 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

IEC appliance plugs

IEC Plug C14, Cable Mount Rewireable Connector

From RS PRO, this C14 connector offers a hardwearing, safe and durable solution for many applications that require an IEC C14 cable mount plug connector, such as desktop computers, monitors or printers. As well as office equipment these types of power plugs are commonly used to power all professional photo/video & audio equipment.
This IEC plug C14 variant has a cable mount re-wireable inlet connector with a nylon-6 body. With tin plated copper alloy mating contacts and screw terminals, this IEC plug is rated at 10A (VDE) and 15A (UL,CSA), 250Vac.

Note

For associated connectors see 776-9122 , 776-9138

Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black

Features and Benefits:

• Plug made of high-quality Nylon-6 material that guarantees durability and safe operation
• Tin plated alloy mating contacts
• High insulation resistance at 500 V dc 1000 MΩ min
• Wide range of safe operating temperature from 0°C up to 70°C
• Current Rating 10Amps (VDE) 15Amps (UL,CSA), 250Vac
• Contact Resistance 10 m Ω max.

Note:

C14 plugs are safe to work with devices operating up to temperature of 70°C so cannot be used for powering up high temperature operating devices such as kettles.

FAQ

Q: What are the dimensions of the plug?

A: The plug is 92mm long, 30 wide and 23 high.

Q: How durable is the plug?

A: The plug is made of Nylon-6 that is a lightweight but incredibly tensile strength, durable and resistant to damage. It can easily last for years of operation.

Q: Can the plug be used be outdoors?

A: The plug resists temperatures up to 70°C but isn’t waterproof in any case so it is strongly recommended not to use it outdoor.

Why RS PRO?

RS PRO provides a comprehensive range of power connector and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power sockets are tested by RS experts to assure quality and reliability.

Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.


Specifications

Attribute Value
Brand RS PRO
Switch Type None
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Rewireable Yes
Termination Method Screw
Number of Fuses None
Voltage Rating 250 V
IEC Connector Type C14
Current Rating 10 A
Checking stock...
VND
150,932.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1150,932.00
*price per unit indicative
"RS PRO C14 Cable Mount IEC Connector Male, 10A, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products