RS PRO Clip On Cable Markers, Pre-printed “-, +, 0 → 9, E, L, N, R, S, T”, Black on White, 2.7 → 3mm Dia.

RS Stock No.:
6642899
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6642899
Product description RS PRO Clip On Cable Markers, Pre-printed "-, +, 0 → 9, E, L, N, R, S, T", Black on White, 2.7 → 3mm Dia.
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
RS stock number 6642899
Product description RS PRO Clip On Cable Markers, Pre-printed "-, +, 0 → 9, E, L, N, R, S, T", Black on White, 2.7 → 3mm Dia.
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Markers

RS PRO Clip On Cable Marking Kit

Versatile, durable and resistant to environmental degradation RS PRO presents high quality PVC cable markers.

Designed for the easy labelling of terminated cables, the clip on markers allow users to create legends simply. For in situ cables from 1.9mm to 3.8mm these markers are white with black characters or numbers. Supplied on a wand of 30 markers, the kit contains 540 markers in total with numbers 0-9, symbols +, - and letters E, R, S, T, L, and N.

Supplied in bags of 18 wands per 30 markers each.

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Features and Benefits:

• Clip on to terminated cables
• 540 markers
• Rigid PVC
• 2.7 to 3.9mm marker diameter range

Frequently asked questions:

How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.

How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.


Specifications

Attribute Value
Brand RS PRO
Affixing Method Clip On
Legend -, +, 0 → 9, E, L, N, R, S, T
Maximum Cable Diameter 2.7 mm
Colour Black on White
Quantity 540
Printable No
Material PVC
Cable Diameter Range 2.7 → 3 mm
Series N TYPE
Kit Includes Cable Markers on Wands
Checking stock...
VND
1,535,898.00
Out of stock
Price Bag (1 Bag of 18)
Bag(s)Per Bag(VND)Per Unit(VND)
11,535,898.0085,327.67
*price per unit indicative
"RS PRO Clip On Cable Markers, Pre-printed "-, +, 0 → 9, E, L, N, R, S, T", Black on White, 2.7 → 3mm Dia." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products