RS PRO DT-5302 Handheld Digital Multimeter

RS Stock No.:
1938694
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1938694
Product description RS PRO DT-5302 Handheld Digital Multimeter
Manufacturer / Brand RS PRO
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
RS stock number 1938694
Product description RS PRO DT-5302 Handheld Digital Multimeter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Best AC Current Accuracy ±1.2% + 5 digit
Width 92 mm
Absolute Maximum Resistance Measurement 40 Ω
Length 200 mm
Absolute Maximum Capacitance Measurement 40 mF
Dimensions 200 x 92 x 50 mm
Best DC Voltage Accuracy ±1%+ 2 digit
Functions Measured AC Current, AC Voltage, Capacitance, DC Current, DC Voltage, Resistance, Temperature
Multimeter Type Handheld
True RMS No
Best AC Voltage Accuracy ±1.2% + 5 digit
Resistance Measurement Resolution 100 µΩ
Best Capacitance Measurement Accuracy ±3% + 10 digit
Height 50 mm
Model Number p DT-5302
Absolute Maximum AC Voltage Measurement 1000 V ac
Absolute Maximum DC Voltage Measurement 1000 V dc
Display Type Digital
Weight 582 g
Safety Category Level CAT III
Absolute Maximum DC Current Measurement 400 mA dc
Best DC Current Accuracy ±1% + 2 digit
Absolute Maximum AC Current Measurement 400 mA ac
Safety Category Voltage 1000 V
Battery Type AA
Checking stock...
VND
5,879,752.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,879,752.00
*price per unit indicative
"RS PRO DT-5302 Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products