RS PRO Handheld LED Inspection Lamp

RS Stock No.:
2973461
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2973461
Product description RS PRO Handheld LED Inspection Lamp
Manufacturer / Brand RS PRO
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
RS stock number 2973461
Product description RS PRO Handheld LED Inspection Lamp
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Auto Rewind

The strength and safety characteristics of the designs ensures that these products are suitable for daily rigorous use, for a wide variety of applications including power tools, vacuum cleaners, lighting and most other types of electrical appliances.BS 1363 type carries BS5733 BSI kitemark approval.

Extension Reel with Hand Lamp

Automatic extension reels manufactured from lightweight impact resistant plastic, fitted with hand held inspection lamps to either IP20 or IP55.

Note

ES lamp, 60W max, not supplied. This should be ordered separately RS 547-477.

High tensile spring for cable recovery with ratchet stop
Pivots up to 180° for wall mounted applications
IP42 protection on cable reel


Specifications

Attribute Value
Brand RS PRO
Cable Length 15.5 m
Light Style Handheld
Wattage 60 W
IP Rating IP42, IP55
Integral transformer No
Lamp Type LED
Checking stock...
VND
6,682,718.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,682,718.00
*price per unit indicative
"RS PRO Handheld LED Inspection Lamp" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products