RS PRO ICM133R AC Current Clamp Meter, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V

RS Stock No.:
1233225
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1233225
Product description RS PRO ICM133R AC Current Clamp Meter, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V
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
RS stock number 1233225
Product description RS PRO ICM133R AC Current Clamp Meter, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO ICM136R True RMS Clampmeter

From the trusted RS PRO brand, this ICM133R clamp meter has true RMS reading to ensure accurate current measurement. It utilises Hall Effect technology and features nickel steel alloy jaws for precise measurement of ac and dc current up to 1000 A.

Battery-powered for maximum portability, and with a large backlit screen, this multifunction current clamp meter is ideal for on-the-go applications in almost any environment.

It is also supplied in a carry case to keep the clampmeter safe and secure during transit.

Features and Benefits

• 4000 Count digital display
• Backlit, large-scale display
• Analogue bargraph 43 segments
• True RMS reading on AC mode
• AC 1000 A capability
• AC 750 V capability
• DC 1000 V capability
• 400 Ω resistance capability
• Continuity bleeper
• Display hold
• Peak hold (10 Ms)
• Min/Max function
• Auto power off
• Complies with CAT IV 600 V / CAT III 1000 V

Applications
This current clamp meter is designed for current measurement in electrical testing, and combines a digital multimeter with a clamping current sensor. The nature of the clamp means that it can fit around a wire at any point to sense AC Current. This has the advantage of allowing electricians to take a reading from a wire without touching it, which is both more convenient and safer than other methods.

True RMS (Root Mean Square) reading has advantages over average RMS reading in that it compensates for interfering electronic loads or distorted sinewaves to give an accurate reading.

This current clamp is used for measuring high levels of current in service and maintenance applications. It can also be used when installing electrical equipment.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

SUPPLIED_WITH : Battery (installed), test leads, carrying case and

Features and Benefits


Specifications

Attribute Value
Brand RS PRO
Battery Life 300 h
Jaw Capacity Busbars 51 mm
Weight 420 g
Safety Category Level CAT III, CAT IV
Absolute Maximum Resistance Measurement 400 Ω
Clamp Meter Type AC Current Clamp Meter
Absolute Maximum AC Current Measurement 1 kA ac
Safety Category Voltage 600 V, 1000 V
Battery Type 9V, IEC 6F22, NEDA 1604
Dimensions 90 x 51 x 275 mm
Best DC Voltage Accuracy ±(0.7% rdg + 2dgts)
Functions Measured AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Frequency, Resistance
Resistance Measurement Resolution 100 mΩ
Absolute Maximum AC Voltage Measurement 750 V ac
Safety Category CAT III 1000 V, CAT IV 600 V
Best Resistance Measurement Accuracy ±1% + 3 Digits
Absolute Maximum DC Voltage Measurement 1000 V dc
True RMS Yes
Display Type LCD
Maximum Operating Temperature +50 °C
Best AC Voltage Accuracy ±(1% rdg + 5dgts)
Model Number ICM133R
Best AC Current Accuracy ±(2.5% rdg + 7dgts)
Power Source Battery
Minimum Operating Temperature 0 °C
Height 275 mm
Width 51 mm
Length 90 mm
Maximum Conductor Size 51 (Dia.) mm
Checking stock...
VND
7,787,160.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,787,160.00
*price per unit indicative
"RS PRO ICM133R AC Current Clamp Meter, Max Current 1kA ac CAT III 1000 V, CAT IV 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products