RS PRO ICMA6 AC Current Clamp Meter, Max Current 600A ac CAT II 1000 V, CAT III 600 V

RS Stock No.:
1233234
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1233234
Product description RS PRO ICMA6 AC Current Clamp Meter, Max Current 600A ac CAT II 1000 V, CAT III 600 V
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
RS stock number 1233234
Product description RS PRO ICMA6 AC Current Clamp Meter, Max Current 600A ac CAT II 1000 V, CAT III 600 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
DC Voltage Measurement Resolution 100 mV
Functions Measured AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance
Absolute Maximum AC Voltage Measurement 750 V ac
Absolute Maximum Resistance Measurement 2 kΩ
Safety Category CAT II 1000 V, CAT III 600 V
Best Resistance Measurement Accuracy ±2% + 2 Digits
Absolute Maximum DC Voltage Measurement 1000 V dc
Maximum Operating Temperature +50 °C
Best AC Voltage Accuracy ±(1.5% rdg + 3dgts)
Model Number ICMA6
Battery Type 9V, IEC 6F22, NEDA 1604
Dimensions 83 x 48 x 200 mm
Best DC Voltage Accuracy ±(1% rdg + 2dgts)
Best AC Current Accuracy ±(1.9% rdg + 5dgts)
Power Source Battery
Minimum Operating Temperature -20 °C
Height 200 mm
Width 48 mm
AC Voltage Measurement Resolution 100 mV
Length 83 mm
Maximum Conductor Size 32 (Dia.) mm
Battery Life 250 h
Jaw Capacity Busbars 32 mm
Weight 375 g
Safety Category Level CAT II, CAT III
AC Current Measurement Resolution 100 mA
Clamp Meter Type AC Current Clamp Meter
Absolute Maximum AC Current Measurement 600 A ac
Safety Category Voltage 600 V, 1000 V
Checking stock...
VND
7,161,122.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,161,122.00
*price per unit indicative
"RS PRO ICMA6 AC Current Clamp Meter, Max Current 600A ac CAT II 1000 V, CAT III 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products