RS PRO IDM62T Handheld Digital Multimeter

RS Stock No.:
1233238
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1233238
Product description RS PRO IDM62T Handheld Digital Multimeter
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
RS stock number 1233238
Product description RS PRO IDM62T Handheld Digital Multimeter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO IDM62T Digital Multimeter

IDM62T pocket digital multimeter with a non-contact voltage detector. These handheld devices can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed.


RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on.

Features and Benefits:

Compact design with soft rubber side grips
2000 Counts LCD display
11 functions / 32 ranges
750 V ac/dc measurement range
10 A ac/dc measurement range
Integral non-contact AC voltage detector with a visual and audible indication (50 V ac to 600 V ac, 50 Hz to 500 Hz)
-20°C to 800°C type K temperature measurement input and sensor
20 MHz frequency counter
2 mF capacitance range
Resistance/ Continuity and Diode Test
Full auto-ranging with manual override
MIN/Max & Display HOLD
Auto-power off
Conforms to EN61010-1 (safety rating) CAT III 600 V, CAT II 1000 V

What does it measure?

DC and AC Voltages - up to 1000 V dc and 750 V ac
DC and AC Current - up to 2000 V at 10 Amps
Resistance and continuity checking - up to 200 MΩ
Diode - open circuit voltage up to 2 V
Capacitance - range from 2 nF to 2 mF

Extra Protection

The multimeter is supplied with a protective holster that includes a built-in stand, a nail hook and convenient test lead storage. This holster provides an extra degree of protection and convenience.

Slim Design

Ergonomically designed slim shape with one-handed operating knob and buttons. It just fits into the palm of your hand.

Non-Contact Voltage Detection

The IDM62T multimeter has a VoltSense feature to detect live cables and outlets without contact. Also has the ability to find cable alignment behind the wall as a cable finder.

Batteries

Batteries can be easily replaced by unscrewing one screw to remove the battery door for battery replacement. Designed for users convenience without opening the bottom case.

What does it include?

Pair of Test Leads
Battery (Installed)
Temperature Adapter
Bead Probe
User Manual

Typical Applications:
A digital multimeter is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.


Specifications

Attribute Value
Brand RS PRO
DC Voltage Measurement Resolution 0.1 mV dc
Functions Measured AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature
Multimeter Type Handheld
Absolute Maximum Resistance Measurement 20 MΩ
Best Temperature Measurement Accuracy ±1 %
True RMS No
Best AC Voltage Accuracy ±1.5% + 5 Digits
Dimensions 74 x 44 x 156 mm
Best DC Voltage Accuracy ±0.5% + 2 Digits
Best AC Current Accuracy ±1.5% + 5 Digits
Width 44 mm
Resistance Measurement Resolution 100 mΩ
Length 74 mm
Absolute Maximum Capacitance Measurement 2 mF
AC Current Measurement Resolution 1 mA ac
Maximum Frequency 20 MHz
Best Capacitance Measurement Accuracy ±1.9% + 8 Digits
Minimum Operating Temperature 0 °C
Capacitance Measurement Resolution 1 pF
Height 156 mm
DC Current Measurement Resolution 1 mA dc
AC Voltage Measurement Resolution 0.1 mV ac
Model Number p IDM62T
Battery Life 250 h
Weight 250 g
Safety Category Level CAT II, CAT III
Absolute Maximum DC Current Measurement 10 A dc
Best DC Current Accuracy ±1% + 3 Digits
Absolute Maximum AC Current Measurement 10 A ac
Temperature Measurement Resolution 0.1 °C, 1 °F
Safety Category Voltage 600 V, 1000 V
Battery Type AAA 1.5 V, AM4, IEC LR03
Absolute Maximum Temperature Measurement +1472 °F, +800 °C
Absolute Maximum AC Voltage Measurement 750 V ac
Best Resistance Measurement Accuracy ±0.7% + 2 Digits
Absolute Maximum DC Voltage Measurement 1000 V dc
Display Type Digital
Maximum Operating Temperature +50 °C
Checking stock...
VND
5,371,666.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,371,666.00
*price per unit indicative
"RS PRO IDM62T Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products