RS PRO IDM67 Handheld Digital Multimeter
- RS Stock No.:
- 1233241
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1233241 |
Product description | RS PRO IDM67 Handheld Digital Multimeter |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1233241 |
Product description | RS PRO IDM67 Handheld Digital Multimeter |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO IDM67 Pocket Digital Multimeter
A compact multimeter that can measure voltage, electrical current, and resistance with diode and continuity check. This meter has an improved display resolution designed to meet IEC1010 -1 safety standard) category II 600 V with 10 A measuring capability.
RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on.
WARNING : This instrument is not recommended for current measurement on high energy circuits.
Features and Benefits
3200 Count LCD display
65 segment analogue bar graph
Display hold function
Continuity beeper (0.2 ms)
Measures AC-DC voltage and current, resistance, continuity and diode tests
Autoranging voltage, ohms and continuity with manual override
Beep guard audible warning when current measurement and current ranges are not selected
Versatile rubber holster with probe storage allowing single-handed use of the instrument
Auto power off conserves battery life
What does it measure?
DC and AC Voltages - up to 600 V
DC Current - up to 10A
Resistance and continuity checking - up to 40 MΩ
Diode - open circuit voltage up to 3.3 V
Extra Protection
The multimeter is supplied with a protective holster that includes a built-in stand and convenient test lead storage. This holster provides an extra degree of protection and convenience.
Slim Design
Ergonomically designed slim shape with one-handed operating knob and buttons. It just fits into the palm of your hand.
Batteries
Batteries can be easily replaced by removing the battery door for battery replacement. Designed for users convenience without opening the bottom case.
What does it include?
Pair of Test Leads
Battery (Installed)
User Manual
Holster
Typical Applications:
A digital multimeter (DMM) is a handy test device that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries
Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.
What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.
Specifications
Attribute | Value |
Brand | RS PRO |
DC Current Measurement Resolution | 0.1 µA dc |
AC Voltage Measurement Resolution | 1 mV ac |
Model Number p | IDM67 |
Absolute Maximum Resistance Measurement | 30 MΩ |
Battery Life | 900 h |
Weight | 360 g |
Safety Category Level | CAT II |
Absolute Maximum DC Current Measurement | 10 A dc |
Best DC Current Accuracy | ±1.2% + 2 Digits |
Absolute Maximum AC Current Measurement | 10 A ac |
Safety Category Voltage | 600 V |
Resistance Measurement Resolution | 100 mΩ |
Battery Type | AAA 1.5 V, AM4, IEC LR03 |
Best AC Current Accuracy | ±1.7% + 4 Digits |
Width | 40 mm |
Length | 85 mm |
AC Current Measurement Resolution | 0.1 µA ac |
Dimensions | 85 x 40 x 165 mm |
Best DC Voltage Accuracy | ±0.7% + 2 Digits |
DC Voltage Measurement Resolution | 0.1 mV dc |
Functions Measured | AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance |
Multimeter Type | Handheld |
True RMS | No |
Best AC Voltage Accuracy | ±1.7% + 5 Digits |
Minimum Operating Temperature | 0 °C |
Height | 165 mm |
Absolute Maximum AC Voltage Measurement | 600 V ac |
Best Resistance Measurement Accuracy | ±1.2% + 4 Digits |
Absolute Maximum DC Voltage Measurement | 600 V dc |
Display Type | Digital |
Maximum Operating Temperature | +50 °C |