RS PRO, Slot Countersunk Steel, Machine Screw DIN 963, M3.5x20mm

RS Stock No.:
9087393
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9087393
Product description RS PRO, Slot Countersunk Steel, Machine Screw DIN 963, M3.5x20mm
Manufacturer / Brand RS PRO
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
RS stock number 9087393
Product description RS PRO, Slot Countersunk Steel, Machine Screw DIN 963, M3.5x20mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Metric Thread - BZP Steel

Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and sizes.
As their name implies, machine screws are used to fasten various components together in appliances, tools, machines, electronic devices, vehicles amongst a whole host of other objects. Machine screws are similar to a bolt but have a socket in the head which allows it to be turned with a screwdriver.

Note

This product requires a slotted screwdriver to make use of the full function. To see the range of our slot countersunk head machine screws please refer to the datasheet and fasteners selection guide. Through these two documents you will also find the various thread sizes and lengths that we have to offer. If bright zinc plated steel is not what you are looking for, we also offer the slotted and flat head machine screws in stainless steel and nickel plated brass.

Are they easy to assemble?

Our slot countersunk head machine screws have been designed to give the user an easy assembling experience.

When are they used?

This screw type is an excellent solution for when you need the head of the screw to sink into the material.

Features & Benefits

• Excellent corrosion resistance
• Versatile in the number of joints they can fasten
• Features a bright zinc plated finish
• Metric thread
• Recyclable

Typical Applications

• PCB prototyping
• Circuit board mounting
• General maintenance and repair
• Light fastening applications


Specifications

Attribute Value
Brand RS PRO
Head Shape Countersunk
Drive Type Slot
DIN Standard DIN 963
Length Metric 20 mm
Thread Size Metric M3.5
Material Steel
Finish Bright Zinc Plated
Thread Pitch 0.6 mm
Checking stock...
VND
197,104.00
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(VND)Per Unit(VND)
1197,104.001,971.04
*price per unit indicative
"RS PRO, Slot Countersunk Steel, Machine Screw DIN 963, M3.5x20mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products