RS PRO Cable Tracer Kit, Cable Detection Depth 2m CAT III 300 V, Maximum Safe Working Voltage 400V

RS Stock No.:
1367891
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1367891
Product description RS PRO Cable Tracer Kit, Cable Detection Depth 2m CAT III 300 V, Maximum Safe Working Voltage 400V
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
RS stock number 1367891
Product description RS PRO Cable Tracer Kit, Cable Detection Depth 2m CAT III 300 V, Maximum Safe Working Voltage 400V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro RS1020 Cable Locator Kit

RS1020 wire tracer is a professional general purpose cable and wire locator, ideal for tracing cables in walls or underground. This tracer can also be used for locating fuses / breakers on final circuits, locating interruptions, short circuits in cables and electrical floor heating systems. Additionally for tracing metallic water, tracing conductors in soil and hidden heating pipes. The detector and transmitter is used to apply a signal to the desired circuit under investigation, the receiver is then used to trace the signal in the circuit. The receiver also incorporates a torch function for working in dimly lit locations, with a back-lit digital display. Whilst the transmitter displays transmission level, code and the foreign voltage.

Features and Benefits:

• Transmitter with LCD display for transmission level, transmitting code and external voltage
• Automatic or manual adjustment of receiving signal sensitivity
• Acoustical receiving signal switchable
• Auto Power Off
• Torch lamp function for working in dark environment
• Frequency range 0 - 60Hz
• Voltage range 12 - 400V

Dimensions 190 x 60 x 37 mm


Specifications

Attribute Value
Brand RS PRO
Minimum Operating Temperature 0 °C
Minimum Safe Working Voltage 12 V
Meter Type Cable Tracer
Safety Category Level CAT III
Maximum Safe Working Voltage 400 V
Maximum Frequency 125 kHz
Power Source Battery
Safety Category Voltage 300 V
Battery Type 9V
Cable Detection Depth 2 m
Safety Category CAT III 300 V
Display Type LCD
Maximum Operating Temperature +40 °C
Checking stock...
VND
9,276,498.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
19,276,498.00
*price per unit indicative
"RS PRO Cable Tracer Kit, Cable Detection Depth 2m CAT III 300 V, Maximum Safe Working Voltage 400V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products