RS PRO Braked Swivel Castor Wheel, 180kg Capacity, 100mm Wheel

RS Stock No.:
1718308
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1718308
Product description RS PRO Braked Swivel Castor Wheel, 180kg Capacity, 100mm Wheel
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
RS stock number 1718308
Product description RS PRO Braked Swivel Castor Wheel, 180kg Capacity, 100mm Wheel
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Tyre Material Elastic
Overall Height 132 mm
Mounting Type Plate
Features Corrosion Resistance
Fixing Plate Dimensions 80 x 60 mm
Hub Bearing Type Roller Bearing
Rotation Braked Swivel
Hub Material Polyamide
Includes Brake Yes
Weight Class Heavy Duty
Load Capacity 180 kg
Wheel Diameter 100 mm
Fixing Hole Size 9 mm
Wheel Width 36 mm
Checking stock...
VND
611,682.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1611,682.00
*price per unit indicative
"RS PRO Braked Swivel Castor Wheel, 180kg Capacity, 100mm Wheel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products