Rubbermaid Commercial Products 12.4mm Mop and Handle

RS Stock No.:
7948031
Mfr. Prt No.:
FGQ96958YL00
Brand:
Rubbermaid Commercial Products
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
RS stock number 7948031
Product description Rubbermaid Commercial Products 12.4mm Mop and Handle
Manufacturer / Brand Rubbermaid Commercial Products
Manufacturer part number FGQ96958YL00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Rubbermaid Pulse Floor Cleaning System

Pulse Mopping Kit

This commerical mopping system is ideal for spot cleaning and fast response situations. The Rubbermaid Pulse™ mopping kit cleans up to 80 m² with just 700 ml of water - improving productivity whilst reducing the use of chemicals and minimising refills.

SUPPLIED_WITH : Two single sided Microfibre pads

Features a trigger handle with fluid resevoir in the 40 cm aluminium frame
Lightweight construction - Pulse™ mopping weighs only 1.7 kg when full
Non-slip tip can be lent against a wall without sliding or falling down
On demand delivery - one-handed trigger handle operation dispenses three streams of cleaning solution with each press


Specifications

Attribute Value
Brand Rubbermaid Commercial Products
Size 12.4 mm
Type Sweeper
Trade Name Pulse
Checking stock...
VND
4,093,012.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,093,012.00
*price per unit indicative
"Rubbermaid Commercial Products 12.4mm Mop and Handle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products