Stainless Steel Mechanical Polished Code Lock
- RS Stock No.:
- 4599374
- Mfr. Prt No.:
- 505 SS
- Brand:
- Codelock
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4599374 |
Product description | Stainless Steel Mechanical Polished Code Lock |
Manufacturer / Brand | Codelock |
Manufacturer part number | 505 SS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Codelocks with Lever Handles
Codelocks with lever handles have been designed to control accesses to certain areas or safeguarding confidential and dangerous materials.
The door locks are perfect to be used for any heavy duty range with full size lever handles, allowing use as the primary lock on most doors, particularly in high traffic situations.
Whenever there is a requirement to retrofit, new install or upgrade, digital locks are made to suit all these needs.
Specifications
Attribute | Value |
Brand | Codelock |
Operating Mechanism | Mechanical |
Handle | Right Hand Lever |
Material | Stainless Steel |
Finish | Polished |
Housing Dimensions | 177 x 48 mm |
Housing Length | 177 mm |
Housing Width | 48 mm |
Maximum Door Thickness | 60 mm |
Minimum Door Thickness | 35 mm |