S/STEEL LOCKABLE HINGE,76X30X1.5MM
- RS Stock No.:
- 3399189
- Mfr. Prt No.:
- 44 11 23
- Brand:
- ROCA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3399189 |
Product description | S/STEEL LOCKABLE HINGE,76X30X1.5MM |
Manufacturer / Brand | ROCA |
Manufacturer part number | 44 11 23 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Stainless Steel Integral Lock
Electro polished AT 304 S.Steel
90° opening
C'sk fixing holes
Hinge supplied complete with stainless steel catch
Two keys supplied with product
Specifications
Attribute | Value |
Brand | ROCA |
Material | Stainless Steel |
Hinge Type | Lockable |
Closing Type | Free Swinging |
Length | 30 mm |
Width | 76 mm |
Thickness | 1.5 mm |
Fixing Method | Screw |