Brannan Free Standing Dial Thermometer +50 → +230 °C, 23/467/3
- RS Stock No.:
- 3096329
- Mfr. Prt No.:
- 23/467/3
- Brand:
- Brannan
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3096329 |
Product description | Brannan Free Standing Dial Thermometer +50 → +230 °C, 23/467/3 |
Manufacturer / Brand | Brannan |
Manufacturer part number | 23/467/3 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Stainless Steel Oven Thermometer
SUPPLIED_WITH : holder and pocket clip.
Stainless steel thermometer for use in both conventional and convector ovens
Stand or hang mounting
Scaled in both °C and °F
Specifications
Attribute | Value |
Brand | Brannan |
Maximum Temperature Measurement | +230 °C |
Dial Diameter | 50 mm |
Temperature Scale | Centigrade, Fahrenheit |
Thermometer Type | Free Standing |
Application | Kitchen Appliance, Oven |