Martindale VI13800, LED Voltage tester, 600V ac/dc, From Unit Under Test Powered, CAT III 1000V
- RS Stock No.:
- 7824428
- Mfr. Prt No.:
- VI13800
- Brand:
- Martindale
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
RS stock number | 7824428 |
Product description | Martindale VI13800, LED Voltage tester, 600V ac/dc, From Unit Under Test Powered, CAT III 1000V |
Manufacturer / Brand | Martindale |
Manufacturer part number | VI13800 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PH
Product Details
Specifications
Attribute | Value |
Brand | Martindale |
Maximum Voltage | 600 V ac/dc |
Safety Category | CAT III 1000V, CAT IV 600 V |
Display Type | LED |
IP Rating | IP54 |
Power Source | From Unit Under Test |
Dimensions | 205 x 67 x 27 mm |
Weight | 130 g |
Height | 27 mm |
Length | 205 mm |
Maximum Operating Temperature | +55 °C |
Minimum Operating Temperature | -10 °C |
Model Number p | VI13800 |
Width | 67 mm |
Safety Category Level | CAT III, CAT IV |
Safety Category Voltage | 1000 V, 600 V |