Sauter FK 25 Force Gauge 1000Hz, Range: 25N, Resolution: 0.01 N
- RS Stock No.:
- 0559707
- Mfr. Prt No.:
- FK 25
- Brand:
- Sauter

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0559707 |
Product description | Sauter FK 25 Force Gauge 1000Hz, Range: 25N, Resolution: 0.01 N |
Manufacturer / Brand | Sauter |
Manufacturer part number | FK 25 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
FK Series Force Gauge, Digital
SUPPLIED_WITH : Measuring instrument with Euro-plug charger and 6
Digital force gauge for easy measurement of tractive and compressive forces
Measurement frequency 1000 Hz
Measurement accuracy ±0.5%, overload protection for 200% of final value
Display rotatable through 180 °, with indicator in N, kg, lb and oz
Peak hold function for recording max. measured force, track function for continuous measurement
Suitable for use with all Sauter test stands
Specifications
Attribute | Value |
Brand | Sauter |
Measurement Units | kg, lb, N, oz |
Width | 84 mm |
Length | 195 mm |
Best Accuracy | ±0.5 % |
Resolution | 0.01 N |
Maximum Operating Temperature | +30 °C |
Minimum Operating Temperature | +10 °C |
Height | 35 mm |
Range | 25 N |
Weight | 600 g |
Sampling Rate | 1000 Hz |
Plug Type | Type A - North American/Japanese 2-blade, Type C - European Plug, Type G - British 3-pin |