Schneider Electric Harmony Emergency Stop Push Button Panel Mount
- RS Stock No.:
- 6092639
- Mfr. Prt No.:
- ZB4BS934
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6092639 |
Product description | Schneider Electric Harmony Emergency Stop Push Button Panel Mount |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | ZB4BS934 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6092639 |
Product description | Schneider Electric Harmony Emergency Stop Push Button Panel Mount |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | ZB4BS934 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Schneider Electric Domed Head Emergency Stop Push Buttons - ZB4-B Range
The Harmony XB4 metal range of modular control and signalling units combine simplicity of installation, flexibility, and robustness. This range meets the requirements of many industrial applications. These units are either complete products or separate components for customer assembly.
Environment
The performance of the Harmony XB4 range meets the most demanding international standards and approval, such as:
• EN/IEC, CE marking, UL, CSA, CCC, EAC, JIS, NEMA, and marine approvals
• Protection against ingress of solid objects, dust, and water: IP 66, 67, 69,69K and type 4X
• Shock protection level up to IK06
• High vibration resistance with shake proof connection screws (periodic retightening unnecessary)
For outdoor applications, the operating temperature oscillates from -40 °C to +70 °C/-40 °F to +158 °F
Common Applications
The range of XB4 can be used in the following applications:
•Industry (machine and control panels in packaging, material handling, material working, and pumping)
•Building and infrastructure (energy distribution panels, public works, restaurants, commercial buildings and airports)
Specifications
Attribute | Value |
Series | Harmony |
Brand | Schneider Electric |
Colour | Red |
IP Rating | IP66, IP67, IP69, IP69K |
Head Diameter | 30 mm |
Dimensions | 30 x 30 x 79 mm |
Reset Method | Key Reset |
Depth | 79 mm |
Push Button Material | Plastic |
Width | 30 mm |
Head Style | Mushroom |
Mounting Type | Panel Mount |
Illuminated | No |
Range | Harmony |