onsemi 45V 16A, Schottky Diode, 2-Pin TO-220AC MBR1645G
- RS Stock No.:
- 5452850
- Mfr. Prt No.:
- MBR1645G
- Brand:
- ON Semiconductor
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
RS stock number | 5452850 |
Product description | onsemi 45V 16A, Schottky Diode, 2-Pin TO-220AC MBR1645G |
Manufacturer / Brand | ON Semiconductor |
Manufacturer part number | MBR1645G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Schottky Barrier Diodes, 10A to 25A, ON Semiconductor
Specifications
Attribute | Value |
Brand | ON Semiconductor |
Mounting Type | Through Hole |
Package Type | TO-220AC |
Maximum Continuous Forward Current | 16 A |
Peak Reverse Repetitive Voltage | 45 V |
Diode Configuration | Single |
Diode Type | Schottky |
Pin Count | 2 |
Maximum Forward Voltage Drop | 630 mV |
Number of Elements per Chip | 1 |
Diode Technology | Schottky |
Peak Non-Repetitive Forward Surge Current | 150 A |