Entrelec Grey MB Fused DIN Rail Terminal, 16 AWG, 10 (stranded) mm², 16 (solid) mm², 600 V
- RS Stock No.:
- 0424822
- Mfr. Prt No.:
- 011103303
- Brand:
- Entrelec

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0424822 |
Product description | Entrelec Grey MB Fused DIN Rail Terminal, 16 AWG, 10 (stranded) mm², 16 (solid) mm², 600 V |
Manufacturer / Brand | Entrelec |
Manufacturer part number | 011103303 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Fused Terminals
Note
The fuseholder limits the rating to 250V/16A irrespective of markings on the terminals
APPROVALS : UL listed, CSA certified.
Two versions of fused terminals
The latched, pull up fuse terminals are available for 1 1/4 in. x 1/4 in., BS1362 and 5x20mm/5x25mm fuses
The screw cap fused terminals are suited to 5x20mm fuses and is available with or without a neon (110-220V) indicator
Specifications
Attribute | Value |
Brand | Entrelec |
Series | MB |
Wire Size | 16 AWG |
Fused | Yes |
Colour | Grey |
Current Rating | 10 A |
Termination Method | Screw Clamp |
Cable CSA | 10 (stranded) mm², 16 (solid) mm² |
Voltage Rating | 600 V |
Pitch | 12 mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +110 °C |