Wera Standard Slotted; Pozidriv; Phillips Screwdriver Set 6 Piece
- RS Stock No.:
- 6388340
- Mfr. Prt No.:
- 032063
- Brand:
- Wera

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6388340 |
Product description | Wera Standard Slotted; Pozidriv; Phillips Screwdriver Set 6 Piece |
Manufacturer / Brand | Wera |
Manufacturer part number | 032063 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Wera Sets
Wera-Kraftform® Stainless Steel Sets
SUPPLIED_WITH : 6-piece stainless steel set, 3334/3350/3355/6</
Screwdriver sets for use with stainless steel screws
Prevent extraneous rust at screw connections
Made from stainless steel, vacuum-ice-hardened using a special process
Straight shank, matt chrome with Lasertip® tip
Sharp-edged surface structure slots firmly into screw head
Kraftform® 3-piece handle with anti-roll protection and type rating
Must be stored separately from non-stainless tools
Specifications
Attribute | Value |
Brand | Wera |
Number of Pieces | 6 |
Screwdriver Type | Standard |
Tip Size | Slotted: 3; 6.5; Pozidriv: PZ1; PZ2; Phillips: PH1; PH2 |
Tip Type | Slotted; Pozidriv; Phillips |