Steel Hydraulic Tubing, 2m

RS Stock No.:
0188504
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
RS stock number 0188504
Product description Steel Hydraulic Tubing, 2m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Hydraulic Seamless Tube

Metric sizes of cold drawn steel tube in fine grain quality (RR) material type ST37.4 to DIN 1630 NBK. Tube manufactured to DIN 2391/C and supplied in 2m lengths, with capped ends to prevent dirt ingress. Tensile strength RM is 340N/mm2 minimum. Yield point ReH is 235N/mm2 minimum. Ductile yield A5 (longit) is 25% minimum. Temperature range (without pressure reduction) is -40°C to +120°C. The tubes are compatible with the range of EO hydraulic tube fittings, for fluid applications.

Black Phosphate Finish

For cold bending with tube benders or by hand, a bend radius of 3 x the external tube diameter is recommended


Specifications

Attribute Value
Brand RS PRO
Material Steel
Tube Form Round
Wall Thickness 1.5 mm
Minimum Operating Temperature -40 °C
Thickness 1.5 mm
Finish Black Phosphate
Weight 0.5 kg/m
Length 2 m
Maximum Operating Pressure 249 bar
Outside Diameter 15 mm
Maximum Operating Temperature +120 °C
Inner Diameter 12 mm
Checking stock...
VND
2,860,896.00
Out of stock
Price Pack (1 Pack of 3)
Pack(s)Per Pack(VND)Per Unit(VND)
12,860,896.00953,632.00
*price per unit indicative
"Steel Hydraulic Tubing, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products