Seaward PrimeTest 250+ Pro Bundle UK PAT Testing Kit, Class I Test Type
- RS Stock No.:
- 8039788
- Mfr. Prt No.:
- 403A952
- Brand:
- Seaward
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8039788 |
Product description | Seaward PrimeTest 250+ Pro Bundle UK PAT Testing Kit, Class I Test Type |
Manufacturer / Brand | Seaward |
Manufacturer part number | 403A952 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Portable Appliance Testing
PrimeTest 250+ and Pro Bundle (UK)
The PrimeTest 250+ PAT tester offers fast and efficient electrical safety testing with labelprinting and data storage, including free datalogger software.
The PAT tester features all of the required tests of the IET 4th Edition Code of Practice along with USB download
The PrimeTest 250 Plus is also fully compatible with the new Test n Tag Pro serial printer for quick and easy label printing without any setup required
PrimeTest 250+ and Pro Bundle is supplied with: Test n Tag Pro printer (serial model), 4 x Test n Tag printer label rolls, PrimeTest checkbox, PATBag carry case, Cloverleaf adaptor, PAT Training DVD, Guide to PAT testing
Key Features
Plug and print - easy label printing with no setup
Date stamped results for full traceability
Single key save
Single key download
Store 999 appliance records
Industry standard download format
Test 3 phase appliances
Electrical Test Functions
Low current earth continuity testguaranteeing accurate measurement (patent pending)
Insulation resistance at 250 / 500V
IEC lead test
Protective conductor current
Touch current
3 Phase leakage current (requires adaptor)
Alternative leakage current
RCD test (30mA / 150mA)
Power socket test
Specifications
Attribute | Value |
Brand | Seaward |
Power Source | Battery |
Test Type | Class I |
Minimum Supply Voltage | 225 V ac |
Testing Method | Automatic |
Maximum Supply Voltage | 254 V ac |
Download | Yes |
Model Number p | PrimeTest 250+ Pro Bundle UK |
Tester Type | Advanced PAT |
Battery Type | AA |