Sedis 08B-2 Duplex Roller Chain, 5m, ALPHA
- RS Stock No.:
- 1617295
- Mfr. Prt No.:
- 207NIN7B01A00
- Brand:
- Sedis
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
RS stock number | 1617295 |
Product description | Sedis 08B-2 Duplex Roller Chain, 5m, ALPHA |
Manufacturer / Brand | Sedis |
Manufacturer part number | 207NIN7B01A00 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 22, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
Attribute | Value |
Brand | Sedis |
Roller Diameter | 8.51 mm |
Chain Type | 08B-2 |
Overall Width | 30.6 mm |
Material | Stainless Steel |
Chain Width | 7.75 mm |
Pitch | 12.7 mm |
Plate Height | 11.8 mm |
Weight | 1.3 kg/m |
Number of Strands | Duplex |
Length | 5 m |
Chain Series | ALPHA |