Semikron SKKT 162/16 E, Dual Thyristor Module 1600V, 156A 150mA

RS Stock No.:
1954649
Mfr. Prt No.:
SKKT 162/16 E
Brand:
Semikron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1954649
Product description Semikron SKKT 162/16 E, Dual Thyristor Module 1600V, 156A 150mA
Manufacturer / Brand Semikron
Manufacturer part number SKKT 162/16 E
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
RS stock number 1954649
Product description Semikron SKKT 162/16 E, Dual Thyristor Module 1600V, 156A 150mA
Manufacturer / Brand Semikron
Manufacturer part number SKKT 162/16 E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 20, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Dual Thyristor Modules, SKKT SEMIPACK 2 Series, Semikron

APPROVALS : UL recognised component

Dual series thyristors

L659652-02

Specifications

Attribute Value
Brand Semikron
Minimum Operating Temperature -40 °C
Mounting Type Panel Mount
Maximum Gate Trigger Current 150 mA
Dimensions 94 x 34 x 30 mm
Rated Average On-State Current 156 A
Maximum Holding Current 400 mA
Maximum Gate Trigger Voltage 2 V
Surge Current Rating 5.4 kA
Repetitive Peak Forward Blocking Voltage 1600 V
Repetitive Peak Reverse Voltage 1600 V
Package Type SEMIPACK2
Maximum Operating Temperature +125 °C
Thyristor Type SCR Module
Repetitive Peak Off-State Current 40 mA
Pin Count 7
Peak On-State Voltage 1.6 V
Checking stock...
VND
3,158,514.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,158,514.00
*price per unit indicative
"Semikron SKKT 162/16 E, Dual Thyristor Module 1600V, 156A 150mA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products