Sensata / Crydom 25 A rms Solid State Relay, Zero Cross, Surface Mount, SCR, 280 V rms Maximum Load

RS Stock No.:
0346918
Mfr. Prt No.:
D2425
Brand:
Sensata / Crydom
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
RS stock number 0346918
Product description Sensata / Crydom 25 A rms Solid State Relay, Zero Cross, Surface Mount, SCR, 280 V rms Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number D2425

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Crydom Solid State Relay and Accessories

Crydom Series 1 Solid State Relays

Crydom Series 1 range of solid state relays offer a wide range of ratings from 10 A to 125 A at 24 V ac to 280 V ac. Crydom has incorporated many features within this particular range of panel mount solid state relays including AC or DC control and SCR output for heavy industrial loads. Both zero-crossing (resistive loads) and random-fire (inductive loads) output versions are available.

Note

Heat sink not included. For load current de-rating and heat sink details see manufacturers datasheet

CAUTION : Derating will limit the maximum load current at temperatures above 25 °C

APPROVALS : UL recognised component for Canada and US, VDE

Features and Benefits

600 V blocking capacity
SCR Output for heavy industrial loads
Internal snubber circuitry
Filter, cover and thermal pads available
Terminal Type Screw; Saddle Clamp
Input-output Capacitance: 8 pF
Isolation Voltage 4 kVrms
Dimensions: H22.9 x D58.4 x W45.7mm


Specifications

Attribute Value
Brand Sensata / Crydom
Minimum Operating Temperature -40 °C
Maximum Load Voltage 280 V rms
Maximum Operating Temperature +80 °C
Dimensions 58.4 x 45.7 x 23 mm
Mounting Type Surface Mount
Maximum Control Voltage 32 V
Minimum Load Current 40 mA
Switching Type Zero Cross
Maximum Load Current 25 A rms
Depth 45.7 mm
Load Voltage Range 24 → 280 V ac
Control Voltage Range 3 → 32 V dc
Operating Temperature Range -40 → +80 °C
Height 23 mm
Output Device SCR
Length 58.4 mm
Checking stock...
VND
1,592,546.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,592,546.00
*price per unit indicative
"Sensata / Crydom 25 A rms Solid State Relay, Zero Cross, Surface Mount, SCR, 280 V rms Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products