TE Connectivity HPP805A031, Humidity Sensor -40 to +60 °C ±5%RH Analogue, 3-Pin
- RS Stock No.:
- 8937247
- Mfr. Prt No.:
- HPP805A031
- Brand:
- TE Connectivity

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 8937247 |
Product description | TE Connectivity HPP805A031, Humidity Sensor -40 to +60 °C ±5%RH Analogue, 3-Pin |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | HPP805A031 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8937247 |
Product description | TE Connectivity HPP805A031, Humidity Sensor -40 to +60 °C ±5%RH Analogue, 3-Pin |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | HPP805A031 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 23, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Temperature & Humidity Sensors, TE Connectivity
TE Connectivity HM1500LF Relative Humidity Transducers
TE Connectivity’s MEAS HM1500LF humidity transducers are constructed from a patented solid polymer structure and provide reliable and accurate measurements, making them ideal for OEM applications. These humidity sensors provide a linear voltage output that enables a direct interface with a microcontroller. Other suitable uses include industrial applications and process control. The HM1500LF is a dedicated humidity transducer designed for OEM applications where a reliable and accurate measurement is needed. Direct interface with a micro-controller is made possible with the module’s linear voltage output.
• Full interchangeability
• Compact size
• Very low temperature dependence
• Not affected by water immersion
• Suitable for 3 to 10 V dc supply voltage
Applications
• General industrial
• Process control
Specifications
Attribute | Value |
Brand | TE Connectivity |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Maximum Operating Temperature | +60 °C |
Output Type | Voltage |
Accuracy | ±5 %RH |
Length | 11.4 mm |
Operating Temperature Range | -40 to +60 °C |
Maximum Operating Supply Voltage | 10 V |
Height | 59.5 mm |
Width | 11.4 mm |
Interface Type | Analogue |
Dimensions | 11.4 x 59.5 mm |
Minimum Operating Supply Voltage | 3 V |
Pin Count | 3 |
Resolution | 0.4 %RH |
Sensor Function | Humidity Sensor |