RS PRO Braked Swivel Castor Wheel, 110kg Capacity, 100mm Wheel
- RS Stock No.:
- 2962871
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
RS stock number | 2962871 |
Product description | RS PRO Braked Swivel Castor Wheel, 110kg Capacity, 100mm Wheel |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: KR
Product Details
Shock Absorbing Castors
These shock absorbing castors have a high quality polyurethane tread and an aluminium hub.
Cast Aluminium Wheel
Fitted with Solid Rubber Shock Absorbing Block for Vibration-Free Operation
Braked Option Available (stock no. 296-2871)
Specifications
Attribute | Value |
Brand | RS PRO |
Tyre Material | PUR |
Mounting Type | Plate |
Features | Quiet Operation, Shock Absorbing |
Hub Bearing Type | Roller Bearing |
Rotation | Braked Swivel |
Hub Material | Aluminium |
Number of Fixing Holes | 4 |
Overall Height | 160 mm |
Fixing Plate Dimensions | 73 x 73 mm |
Weight Class | Medium Duty |
Wheel Diameter | 100 mm |
Fixing Centres | 58 x 58 mm |
Fixing Hole Size | 6.5 mm |
Includes Brake | Yes |
Load Capacity | 110 kg |
Wheel Width | 30 mm |