Fellowes Powershred 60Cs 22L Cross Cut Paper Shredder

RS Stock No.:
1222796
Mfr. Prt No.:
4606101
Brand:
Fellowes
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
RS stock number 1222796
Product description Fellowes Powershred 60Cs 22L Cross Cut Paper Shredder
Manufacturer / Brand Fellowes
Manufacturer part number 4606101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Fellowes Powershred 60Cs Cross-Cut Shredder

The Fellowes 60Cs shredder is built to last with solid steel cutters, a powerful motor, and parts that are engineered to outperform our competitors

Shreds 10 sheets per pass into 5/32 x 2in. cross-cut particles
(Security Level P-3)
Shreds for up to 6 minutes before a 20 minute cool down period is needed
6-gallon bin with easy lift-off head
For individual use
1 year product warranty plus 5 year cutter warranty

Will shred:

Paper, credit cards, small paper clips and staples

Will not shred:

Continuous forms, CD/DVDs, adhesive labels, transparencies,
newspaper, cardboard, large paper clips, laminates, file folders,
X-rays or plastic other than noted above

Advanced Safety
Protect yourself and your family while shredding with patented SafeSense® Technology. The 60Cs features an advanced electronic safety sensor that surrounds the paper entry and automatically disables the shredder when hands touch the paper opening


Specifications

Attribute Value
Brand Fellowes
Model Powershred 60Cs
Cut Type Cross Cut
Sheet Capacity 10
Throat Width 230 mm
Reverse Function Yes
Bin Capacity 22 L
Also Shreds Credit Cards, Paper Clips, Staples
Plug Type Type C - Europlug
Depth 371.5 mm
Height 408 mm
Width 233.4 mm
Checking stock...
VND
5,148,566.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,148,566.00
*price per unit indicative
"Fellowes Powershred 60Cs 22L Cross Cut Paper Shredder" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products