Phoenix ContactGalvanic Barrier, 93mA max

RS Stock No.:
7511314
Mfr. Prt No.:
2865793
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7511314
Product description Phoenix ContactGalvanic Barrier, 93mA max
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2865793
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
RS stock number 7511314
Product description Phoenix ContactGalvanic Barrier, 93mA max
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2865793

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

MACX MCR-EX-SL Series Signal Conditioners

The intrinsically safe interface blocks of the MACX Analog Ex series offer the widest range of functions in the narrowest design.

APPROVALS : CE

Ex-i signal conditioner for many applications
Electrical 3-way isolation
Screw or spring-cage connections are available
IP20 protection
Width only 12.5 mm


Specifications

Attribute Value
Brand Phoenix Contact
Barrier Type Galvanic Barrier
Minimum Operating Temperature -20 °C
Series MACX MCR-EX-SL-RPSSI-I-UP
Supply Voltage 24 → 230 V ac/dc
Number of Channels 1
Maximum Current 93 mA
Safety Current Maximum 93 mA
Safety Voltage Maximum 25.2 V
Maximum Operating Temperature +60 °C
Maximum Voltage 25.2 V
Operating Temperature Range -20 → +60 °C
Checking stock...
VND
11,752,132.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
111,752,132.00
*price per unit indicative
"Phoenix ContactGalvanic Barrier, 93mA max" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products