Siemens S7-1200 PLC CPU – 8 (Digital Input, 2 switch as Analogue Input) Inputs, 6 (Digital Output, Transistor Output)
- RS Stock No.:
- 8624465
- Mfr. Prt No.:
- 6ES7212-1AE40-0XB0
- Brand:
- Siemens

Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
RS stock number | 8624465 |
Product description | Siemens S7-1200 PLC CPU - 8 (Digital Input, 2 switch as Analogue Input) Inputs, 6 (Digital Output, Transistor Output) |
Manufacturer / Brand | Siemens |
Manufacturer part number | 6ES7212-1AE40-0XB0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 1, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | Siemens |
Memory | 1 MB |
Program Capacity | 50 kB |
Depth | 75 mm |
Length | 100 mm |
Programming Interface | Profinet |
Output Type | Digital, Transistor |
Minimum Operating Temperature | -20 °C |
Network Type | Ethernet |
Number of Outputs | 6 (Digital Output, Transistor Output) |
Manufacturer Series | S7-1200 |
Voltage Category | 24 V dc |
For Use With | SIMATIC S7-1200 Series |
Dimensions | 100 x 90 x 75 mm |
Communication Port Type | Ethernet, Profinet, UDP |
Width | 90 mm |
Mounting Type | DIN Rail, Wall Mount |
Programming Language Used | FBD, LAD, SCL |
Number of Communication Ports | 1 |
Output Current | 500 mA |
Input Type | Analogue, Digital |
Number of Inputs | 8 (Digital Input, 2 switch as Analogue Input) |
Maximum Operating Temperature | +60 °C |