RS PRO Elbow Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 9160858
- Brand:
- RS PRO
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
RS stock number | 9160858 |
Product description | RS PRO Elbow Threaded Adaptor, R 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Body Material | Polyoxymethylene |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +60 °C |
Connector A - Gender | Male |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 10 bar |
Swivel Connection | No |
Connection Style | Threaded-to-Tube |
Connector B | Push In 6 mm |
Connector A | R 1/8 Male |
Threaded Connection | R 1/8 Male |