Single Parameter(s) Peroxide Test Strips, max. measurement 100ppm – 50 strips
- RS Stock No.:
- 3870830
- Mfr. Prt No.:
- PER100
- Brand:
- Instruments Direct
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3870830 |
Product description | Single Parameter(s) Peroxide Test Strips, max. measurement 100ppm - 50 strips |
Manufacturer / Brand | Instruments Direct |
Manufacturer part number | PER100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Peroxide Test Strips
From Instruments Direct, a pack of individual peroxide test strips designed for measuring the levels of peroxide present in water or a solution. The peroxide strips are made from a plastic section with a sealed test paper in the tip. These testing strips are easy to use and provide accurate results within 10 seconds.
Note
Range 0, 1, 3, 10, 50 and 100ppm has replaced the former Range: 0, 1, 3, 10, 30 and 100ppm.
SUPPLIED_WITH : Colour chart
What is Peroxide used for?
Due to its excellent disinfectant and sanitizing properties, peroxide is used in a wide range of industries as an efficient cleaner. It is used to disinfect machinery and clean hard surfaces, peroxide also an effective stain remover.
How to use the Test Strip
• Take a single testing strip and briefly dip the end into the solution or sample of water to be tested.
• Remove strip from solution and carefully shake off any excess liquid
• Expose the indicator tip to the air and wait for ten seconds
• Compare the test strip with the supplied colour chart
• Full range from 0, 1, 3, 10, 30 and 100 ppm. The colour chart goes from white to blue dependant on levels detected.
Features and Benefits
• Accurate, rapid results
• Easy and simple to use
• Dip and read in seconds
• Supplied in a compact airtight container
• 50 single-use strips
Applications
Test strips are generally used to test for any remaining residues after the cleaning process. If the test strips remain white production can continue. If the strips display any indication of blue more cleaning is required. Some of the most common applications and environments for single use test strips are
• Food and Beverage
• Hospitals and laboratories
• The printed circuit board and Semi-conductor manufacturing - etching
• Paper manufacturing - whitens the paper pulp
Specifications
Attribute | Value |
Brand | Instruments Direct |
Strip Type | Peroxide |
Multiple Parameter | Single |
Maximum Measurement | 100 ppm |
Number of Strips | 50 |