SKF Deep Groove Ball Bearing – Plain Race Type, 30mm I.D, 72mm O.D

RS Stock No.:
2851096
Mfr. Prt No.:
6306-2Z
Brand:
SKF

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2851096
Product description SKF Deep Groove Ball Bearing - Plain Race Type, 30mm I.D, 72mm O.D
Manufacturer / Brand SKF
Manufacturer part number 6306-2Z
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
RS stock number 2851096
Product description SKF Deep Groove Ball Bearing - Plain Race Type, 30mm I.D, 72mm O.D
Manufacturer / Brand SKF
Manufacturer part number 6306-2Z

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: BG


Product Details

Deep Groove Metric Ball Bearings - Shielded

SKF shielded deep groove ball bearings are versatile ball bearings that suit high and very high speeds, they will accommodate both radial load and axial load in both directions. The ball bearings need very little maintenance. SKF deep groove ball bearings come in a range of different sizes. This range is single row ball bearings.

Shielded (2Z) bearings are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter. 2RZ bearings are 2Z bearings fitted with two low friction seals.

Features and Benefits

- Primarily intended for applications where the bearing inner ring rotates
- Fitted in the outer ring and form a narrow gap with the inner ring
- Both standard and C3 clearance available
- Protect from dirt and debris without friction losses

Application Information
-Food and Beverage Industry
-Pharmaceutica
-Medical industry
-Engines and Pumps
-Medical Industry
-Printing

More Information

What are deep groove ball bearings?

These are the most popular type of bearings and consists of an inner ring, outer ring, cage and the ball bearings. The bearings have deep raceway grooves. These type of bearings deliver high performance and high load capacity.

Why used shielded ball bearings?

Shielded ball bearings have a metal or plastic shield that is secured to the outer race of the bearing on each side of the bearing. Ball bearings that spin at high speeds require lubrication and a clean environment By having the ball bearings shielded this offers better protection against dirt and grease therefore the ball bearings have a longer lifespan.


Specifications

Attribute Value
Brand SKF
Number of Rows 1
Material Steel
Outside Diameter 72 mm
Race Width 19 mm
Static Load Rating 16 kN
End Type Shielded
Inside Diameter 30 mm
Bore Type Parallel
Cage Material Stainless Steel
Dynamic Load Rating 29.6 kN
Ball Bearing Type Deep Groove
Race Type Plain
Checking stock...
VND
425,636.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1425,636.00
*price per unit indicative
"SKF Deep Groove Ball Bearing - Plain Race Type, 30mm I.D, 72mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products