SKF Deep Groove Ball Bearing – Plain Race Type, 30mm I.D, 55mm O.D
- RS Stock No.:
- 2867697
- Mfr. Prt No.:
- 6006-2Z
- Brand:
- SKF
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
RS stock number | 2867697 |
Product description | SKF Deep Groove Ball Bearing - Plain Race Type, 30mm I.D, 55mm O.D |
Manufacturer / Brand | SKF |
Manufacturer part number | 6006-2Z |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 15, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: BG
Product Details
Specifications
Attribute | Value |
Brand | SKF |
Dynamic Load Rating | 13.8 kN |
Ball Bearing Type | Deep Groove |
Race Type | Plain |
Number of Rows | 1 |
Outside Diameter | 55 mm |
Race Width | 13 mm |
Static Load Rating | 8.3 kN |
End Type | Shielded |
Cage Material | Steel |
Inside Diameter | 30 mm |
Bore Type | Parallel |